
2-322329-1 | |
|---|---|
DigiKey Part Number | A128638-ND |
Manufacturer | |
Manufacturer Product Number | 2-322329-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-322329-1 Models |
Category | Length - Overall 0.480" (12.19mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Nickel |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-32186-7 | TE Connectivity AMP Connectors | 6 375 | A135512CT-ND | 0,37000 € | Parametric Equivalent |
| 2-322329-2 | TE Connectivity AMP Connectors | 2 122 | A135519CT-ND | 2,13000 € | Parametric Equivalent |
| 2-34120-1 | TE Connectivity AMP Connectors | 48 027 | A0921CT-ND | 0,76000 € | Parametric Equivalent |
| 32186 | TE Connectivity AMP Connectors | 27 906 | A28287-ND | 0,24000 € | Parametric Equivalent |
| 322329 | TE Connectivity AMP Connectors | 1 110 | 322329-ND | 1,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,78100 € | 17,81 € |
| 25 | 1,66880 € | 41,72 € |
| 50 | 1,58920 € | 79,46 € |
| 100 | 1,51320 € | 151,32 € |
| 250 | 1,41840 € | 354,60 € |
| 500 | 1,35066 € | 675,33 € |
| 1 000 | 1,28620 € | 1 286,20 € |
| 3 000 | 1,19033 € | 3 570,99 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,52000 € |

