
322329 | |
|---|---|
DigiKey Part Number | 322329-ND |
Manufacturer | |
Manufacturer Product Number | 322329 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322329 Models |
Category | Length - Overall 0.480" (12.19mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Nickel |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,29320 € | 32,33 € |
| 50 | 1,23120 € | 61,56 € |
| 100 | 1,17240 € | 117,24 € |
| 250 | 1,09892 € | 274,73 € |
| 500 | 1,04646 € | 523,23 € |
| 1 000 | 0,99652 € | 996,52 € |
| 3 000 | 0,92223 € | 2 766,69 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,94400 € |





