
2-322329-2 | |
|---|---|
DigiKey Part Number | A135519TR-ND - Tape & Reel (TR) A135519CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-322329-2 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-322329-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,70160 € | 42,54 € |
| 50 | 1,62020 € | 81,01 € |
| 100 | 1,54290 € | 154,29 € |
| 250 | 1,44624 € | 361,56 € |
| 500 | 1,37718 € | 688,59 € |
| 1 000 | 1,34712 € | 1 347,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20592 € | 6 029,60 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,55600 € |

