
1747050-2 | |
---|---|
DigiKey Part Number | 1747050-2-ND |
Manufacturer | |
Manufacturer Product Number | 1747050-2 |
Description | CONN PLUG HSG 2POS 7.80MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747050-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,27000 € | 2,70 € |
25 | 0,25320 € | 6,33 € |
50 | 0,24100 € | 12,05 € |
100 | 0,22950 € | 22,95 € |
250 | 0,21504 € | 53,76 € |
500 | 0,20476 € | 102,38 € |
1 500 | 0,18947 € | 284,20 € |
3 000 | 0,18042 € | 541,26 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38400 € |