
1747050-5 | |
|---|---|
DigiKey Part Number | 1747050-5-ND |
Manufacturer | |
Manufacturer Product Number | 1747050-5 |
Description | CONN PLUG HSG 2POS 7.80MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747050-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25320 € | 6,33 € |
| 50 | 0,24080 € | 12,04 € |
| 100 | 0,22940 € | 22,94 € |
| 250 | 0,21500 € | 53,75 € |
| 500 | 0,20472 € | 102,36 € |
| 1 500 | 0,18944 € | 284,16 € |
| 3 000 | 0,18040 € | 541,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

