
1-1747050-1 | |
---|---|
DigiKey Part Number | 1-1747050-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747050-1 |
Description | CONN PLUG HSG 2POS 7.80MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747050-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 0,09708 € | 1 164,96 € |
Unit Price without VAT: | 0,09708 € |
---|---|
Unit Price with VAT: | 0,11650 € |