Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




EDSP02SGLFNTU04 | |
|---|---|
DigiKey Part Number | 450-2652-ND |
Manufacturer | |
Manufacturer Product Number | EDSP02SGLFNTU04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSP02SGLFNTR04 | TE Connectivity ALCOSWITCH Switches | 52 | 450-2576-1-ND | 2,97000 € | Parametric Equivalent |
| EDSP02SGLNNTR04 | TE Connectivity ALCOSWITCH Switches | 792 | 450-2571-1-ND | 2,97000 € | Parametric Equivalent |
| EDSP02SGLNNTU04 | TE Connectivity ALCOSWITCH Switches | 559 | 450-2567-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 045 | 1,89121 € | 1 976,31 € |
| Unit Price without VAT: | 1,89121 € |
|---|---|
| Unit Price with VAT: | 2,26945 € |


