
EDSP02SGLNNTR04 | |
|---|---|
DigiKey Part Number | 450-2571-2-ND - Tape & Reel (TR) 450-2571-1-ND - Cut Tape (CT) 450-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP02SGLNNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.196" (4.98mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,48700 € | 24,87 € |
| 25 | 2,30480 € | 57,62 € |
| 100 | 2,05370 € | 205,37 € |
| 250 | 1,90760 € | 476,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,76436 € | 1 235,05 € |
| 1 400 | 1,68030 € | 2 352,42 € |
| 2 100 | 1,63561 € | 3 434,78 € |
| 3 500 | 1,58384 € | 5 543,44 € |
| 4 900 | 1,55237 € | 7 606,61 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,56400 € |

