
EDSP02SGLNNTU04 | |
|---|---|
DigiKey Part Number | 450-2567-ND |
Manufacturer | |
Manufacturer Product Number | EDSP02SGLNNTU04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.197" (5.00mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,37700 € | 23,77 € |
| 95 | 1,97147 € | 187,29 € |
| 190 | 1,86347 € | 354,06 € |
| 285 | 1,80463 € | 514,32 € |
| 570 | 1,71163 € | 975,63 € |
| 1 045 | 1,63814 € | 1 711,86 € |
| 2 565 | 1,54232 € | 3 956,05 € |
| 5 035 | 1,48006 € | 7 452,10 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,40800 € |

