Heat Shrink Tubing, Flexible 0.394" (10.01mm) 1.75 to 1 Gray 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFR-10/6.5-8-SP

DigiKey Part Number
A132326-05-ND
Manufacturer
Manufacturer Product Number
SRFR-10/6.5-8-SP
Description
HEAT SHRINK TUBING 5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 1.75 to 1 Gray 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.256" (6.50mm)
Mfr
Recovered Wall Thickness
0.059" (1.50mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-75°C ~ 200°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
16.4' (5.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.394" (10.01mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.394" GRAY METER
In-Stock: 50
Unit Price: 148,30000 €
HEAT SHRINK TUBING 1M
In-Stock: 0
Unit Price: