Heat Shrink Tubing, Flexible 0.394" (10.01mm) 1.75 to 1 Gray Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFR-10/6.5-8-SP

DigiKey Part Number
844-SRFR-10/6.5-8-SP-DS-ND
Manufacturer
Manufacturer Product Number
SRFR-10/6.5-8-SP
Description
HEATSHRINK 0.394" GRAY METER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 1.75 to 1 Gray Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.059" (1.50mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-75°C ~ 200°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Shelf Life
18 Months
Length
Enter Number of Meters in Order Quantity
Spool Size
98.4' (30.0m)
Inner Diameter - Supplied
0.394" (10.01mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.256" (6.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 Meters
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1148,30000 €148,30 €
5125,38600 €626,93 €
Manufacturers Standard Package
Unit Price without VAT:148,30000 €
Unit Price with VAT:177,96000 €
Alternate Length
HEAT SHRINK TUBING 1M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 5M
In-Stock: 0
Unit Price: