
SRFR-10/6.5-8-SP | |
|---|---|
DigiKey Part Number | A132326-01-ND |
Manufacturer | |
Manufacturer Product Number | SRFR-10/6.5-8-SP |
Description | HEAT SHRINK TUBING 1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 1.75 to 1 Gray 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.256" (6.50mm) |
Mfr | Recovered Wall Thickness 0.059" (1.50mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -75°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 3.28' (1.00m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.394" (10.01mm) | Base Product Number |



