Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade


CGA4J2X5R1C225K125AA | |
|---|---|
DigiKey Part Number | 445-12655-2-ND - Tape & Reel (TR) 445-12655-1-ND - Cut Tape (CT) 445-12655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1C225K125AA |
Description | CAP CER 2.2UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1C225K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1C225K125AB | TDK | 132 110 | 445-5691-1-ND | 0,23000 € | Direct |
| CGA4J1X7R1V225K125AC | TDK | 132 100 | 445-6963-1-ND | 0,41000 € | Upgrade |
| CGA4J3X5R1E225K125AB | TDK | 114 | 445-12671-1-ND | 0,37000 € | Upgrade |
| CGA4J3X5R1H225K125AB | TDK | 111 744 | 445-7880-1-ND | 0,48000 € | Upgrade |
| CGA4J3X5R1V225K125AB | TDK | 2 564 | 445-12685-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05369 € | 107,38 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |






