Direct
Similar



EMK212ABJ225KDHT | |
|---|---|
DigiKey Part Number | 587-3313-2-ND - Tape & Reel (TR) 587-3313-1-ND - Cut Tape (CT) 587-3313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ225KDHT |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ225KDHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX5R7BB225 | YAGEO | 131 914 | 311-3428-1-ND | 0,14000 € | Direct |
| CGA4J2X5R1C225K125AA | TDK | 0 | 445-12655-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03532 € | 141,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |



