


TMK212BJ225KGHT | |
|---|---|
DigiKey Part Number | 587-3483-2-ND - Tape & Reel (TR) 587-3483-1-ND - Cut Tape (CT) 587-3483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BJ225KGHT |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BJ225KGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X5R1E225K125AB | TDK | 114 | 445-12671-1-ND | 0,37000 € | Direct |
| CGA4J3X5R1H225K125AB | TDK | 111 744 | 445-7880-1-ND | 0,48000 € | Upgrade |
| CGA4J3X5R1V225K125AB | TDK | 2 564 | 445-12685-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,04940 € | 24,70 € |
| 1 000 | 0,04470 € | 44,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03893 € | 116,79 € |
| 6 000 | 0,03610 € | 216,60 € |
| 9 000 | 0,03469 € | 312,21 € |
| 15 000 | 0,03312 € | 496,80 € |
| 21 000 | 0,03221 € | 676,41 € |
| 30 000 | 0,03133 € | 939,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

