
NR3010T3R3M | |
|---|---|
DigiKey Part Number | 587-NR3010T3R3MTR-ND - Tape & Reel (TR) 587-NR3010T3R3MCT-ND - Cut Tape (CT) 587-NR3010T3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3010T3R3M |
Description | FIXED IND 3.3UH 940MA 168 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 940 mA 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3010T3R3M Models |
Category | Current - Saturation (Isat) 870mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 168mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 63MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNE3030KKT3R3MN | Taiyo Yuden | 0 | 587-LBXNE3030KKT3R3MNTR-ND | 0,11003 € | MFR Recommended |
| LCXNE3030KKT3R3MN | Taiyo Yuden | 0 | 587-LCXNE3030KKT3R3MNTR-ND | 0,11116 € | MFR Recommended |
| LLXNE3030KKT3R3MN | Taiyo Yuden | 0 | 587-LLXNE3030KKT3R3MNTR-ND | 0,09592 € | MFR Recommended |
| LMXNE3030KKT3R3MN | Taiyo Yuden | 0 | 587-LMXNE3030KKT3R3MNTR-ND | 0,11003 € | MFR Recommended |
| LSXNE3030KKT3R3MN | Taiyo Yuden | 0 | 587-LSXNE3030KKT3R3MNTR-ND | 0,09592 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15900 € | 15,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

