Similar

LCXNE3030KKT3R3MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030KKT3R3MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCXNE3030KKT3R3MN |
Description | FIXED IND 3.3UH 1.03A 130 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.03 A 130mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXNE3030KKT3R3MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3010BTA-3R3M | Bourns Inc. | 0 | 118-SRN3010BTA-3R3MCT-ND | 0,14390 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11116 € | 222,32 € |
| Unit Price without VAT: | 0,11116 € |
|---|---|
| Unit Price with VAT: | 0,13339 € |


