33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH105SCG330JFNA01

DigiKey Part Number
587-MSASH105SCG330JFNA01TR-ND - Tape & Reel (TR)
587-MSASH105SCG330JFNA01CT-ND - Cut Tape (CT)
587-MSASH105SCG330JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH105SCG330JFNA01
Description
CAP CER 33PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH105SCG330JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105CG330JV-FTaiyo Yuden14 048587-5007-1-ND0,22000 €Parametric Equivalent
885012005077Würth Elektronik9 852732-12070-1-ND0,08000 €Parametric Equivalent
CC0402JRNPO0BN330YAGEO10 05513-CC0402JRNPO0BN330CT-ND0,08000 €Parametric Equivalent
GMC04CG330J100NTCal-Chip Electronics, Inc.9 7964713-GMC04CG330J100NTCT-ND0,08000 €Parametric Equivalent
GRT1555C2A330JA02DMurata Electronics13 222490-GRT1555C2A330JA02DCT-ND0,08000 €Parametric Equivalent
In-Stock: 9 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12700 €1,27 €
500,09120 €4,56 €
1000,08050 €8,05 €
5000,06224 €31,12 €
1 0000,05662 €56,62 €
2 5000,05070 €126,75 €
5 0000,04712 €235,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04419 €441,90 €
20 0000,04177 €835,40 €
30 0000,04056 €1 216,80 €
50 0000,03921 €1 960,50 €
70 0000,03843 €2 690,10 €
100 0000,03768 €3 768,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €