Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE32MSB7226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE32MSB7226MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE32MSB7226MPNA01 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE32MSB7226MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ325KB7226MMHP | Taiyo Yuden | 1 188 | 587-EMJ325KB7226MMHPCT-ND | 1,11000 € | Parametric Equivalent |
| EMK325B7226MM-PR | Taiyo Yuden | 7 859 | 587-5431-1-ND | 0,59000 € | Parametric Equivalent |
| EMK325B7226MMHP | Taiyo Yuden | 7 522 | 587-5430-1-ND | 0,61000 € | Parametric Equivalent |
| MBASE32MSB7226MPNA01 | Taiyo Yuden | 0 | 587-MBASE32MSB7226MPNA01TR-ND | 0,19170 € | Parametric Equivalent |
| MBJCE32MLB7226MPPDT1 | Taiyo Yuden | 0 | 587-MBJCE32MLB7226MPPDT1TR-ND | 0,38481 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19170 € | 191,70 € |
| Unit Price without VAT: | 0,19170 € |
|---|---|
| Unit Price with VAT: | 0,23004 € |













