Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBJCE32MLB7226MPPDT1 | |
|---|---|
DigiKey Part Number | 587-MBJCE32MLB7226MPPDT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCE32MLB7226MPPDT1 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCE32MLB7226MPPDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMJ325KB7226MMHP | Taiyo Yuden | 1 188 | 587-EMJ325KB7226MMHPCT-ND | 1,11000 € | Parametric Equivalent |
| MCJCE32MLB7226MPPDT1 | Taiyo Yuden | 940 | 587-MCJCE32MLB7226MPPDT1CT-ND | 1,11000 € | Parametric Equivalent |
| MCJCE32MLB7226MPPDTJ | Taiyo Yuden | 0 | 587-MCJCE32MLB7226MPPDTJTR-ND | 0,39931 € | Parametric Equivalent |
| MMJCE32MLB7226MPPDT1 | Taiyo Yuden | 0 | 587-MMJCE32MLB7226MPPDT1TR-ND | 0,37242 € | Parametric Equivalent |
| GCJ32ER71C226ME01K | Murata Electronics | 0 | 490-GCJ32ER71C226ME01KTR-ND | 0,28854 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38481 € | 384,81 € |
| Unit Price without VAT: | 0,38481 € |
|---|---|
| Unit Price with VAT: | 0,46177 € |






