


EMK325B7226MMHP | |
|---|---|
DigiKey Part Number | 587-5430-2-ND - Tape & Reel (TR) 587-5430-1-ND - Cut Tape (CT) 587-5430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226MMHP |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7226MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26290 € | 26,29 € |
| 500 | 0,21582 € | 107,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20129 € | 201,29 € |
| 2 000 | 0,18933 € | 378,66 € |
| 3 000 | 0,18333 € | 549,99 € |
| 5 000 | 0,17669 € | 883,45 € |
| 7 000 | 0,17281 € | 1 209,67 € |
| 10 000 | 0,16908 € | 1 690,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

