Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASU31LSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASU31LSB7225MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASU31LSB7225MTNA01 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASU31LSB7225MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU31LSB7225MTNA01 | Taiyo Yuden | 0 | 587-MBASU31LSB7225MTNA01TR-ND | 0,07586 € | Parametric Equivalent |
| MBJCU31LAB7225MTPA01 | Taiyo Yuden | 0 | 587-MBJCU31LAB7225MTPA01TR-ND | 0,12329 € | Parametric Equivalent |
| MCASU31LSB7225MTNA01 | Taiyo Yuden | 2 000 | 587-MCASU31LSB7225MTNA01CT-ND | 0,31000 € | Parametric Equivalent |
| MCASU31LSB7225MTNA1J | Taiyo Yuden | 0 | 587-MCASU31LSB7225MTNA1JTR-ND | 0,07586 € | Parametric Equivalent |
| MCJCU31LAB7225MTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LAB7225MTPA01TR-ND | 0,12289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06727 € | 134,54 € |
| Unit Price without VAT: | 0,06727 € |
|---|---|
| Unit Price with VAT: | 0,08072 € |












