Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C225M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C225M5RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C225M5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225M5RECAUTO | KEMET | 1 672 | 399-C1206C225M5RECAUTOCT-ND | 0,42000 € | Parametric Equivalent |
| C1206C225M5RECAUTO7210 | KEMET | 0 | C1206C225M5RECAUTO7210-ND | 0,10219 € | Parametric Equivalent |
| KTF500B225M31NLT00 | Chemi-Con | 4 000 | 565-KTF500B225M31NLT00CT-ND | 0,94000 € | Parametric Equivalent |
| MCASU31LSB7225MTNA01 | Taiyo Yuden | 2 000 | 587-MCASU31LSB7225MTNA01CT-ND | 0,31000 € | Parametric Equivalent |
| MCJCU31LAB7225MTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LAB7225MTPA01TR-ND | 0,12289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12156 € | 243,12 € |
| Unit Price without VAT: | 0,12156 € |
|---|---|
| Unit Price with VAT: | 0,14587 € |






