Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASH21GSC7474MTCA1J | |
|---|---|
DigiKey Part Number | 587-MCASH21GSC7474MTCA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH21GSC7474MTCA1J |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSC7474MTCA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK212C7474MGHTE | Taiyo Yuden | 24 430 | 587-5015-1-ND | 0,28000 € | Parametric Equivalent |
| MBASH21GSC7474MTCA01 | Taiyo Yuden | 0 | 587-MBASH21GSC7474MTCA01TR-ND | 0,06587 € | Parametric Equivalent |
| MBJCH21GCC7474MTDA01 | Taiyo Yuden | 0 | 587-MBJCH21GCC7474MTDA01TR-ND | 0,12807 € | Parametric Equivalent |
| MCASH21GSC7474MTCA01 | Taiyo Yuden | 2 425 | 587-MCASH21GSC7474MTCA01CT-ND | 0,28000 € | Parametric Equivalent |
| MCJCH21GCC7474MTDA01 | Taiyo Yuden | 0 | 587-MCJCH21GCC7474MTDA01TR-ND | 0,12873 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06587 € | 197,61 € |
| Unit Price without VAT: | 0,06587 € |
|---|---|
| Unit Price with VAT: | 0,07904 € |








