-1,45mm.jpg)
MCASH21GSC7474MTCA01 | |
---|---|
DigiKey Part Number | 587-MCASH21GSC7474MTCA01TR-ND - Tape & Reel (TR) 587-MCASH21GSC7474MTCA01CT-ND - Cut Tape (CT) 587-MCASH21GSC7474MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GSC7474MTCA01 |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSC7474MTCA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,15500 € | 1,55 € |
50 | 0,11320 € | 5,66 € |
100 | 0,10040 € | 10,04 € |
500 | 0,07866 € | 39,33 € |
1 000 | 0,07196 € | 71,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,06371 € | 191,13 € |
6 000 | 0,05967 € | 358,02 € |
9 000 | 0,05765 € | 518,85 € |
15 000 | 0,05541 € | 831,15 € |
21 000 | 0,05410 € | 1 136,10 € |
30 000 | 0,05284 € | 1 585,20 € |
36 000 | 0,05224 € | 1 880,64 € |
72 000 | 0,05023 € | 3 616,56 € |
75 000 | 0,05012 € | 3 759,00 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32400 € |