
SA170AH | |
---|---|
DigiKey Part Number | 1801-SA170AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA170AH |
Description | TVS DIODE 170VWM 275VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 100mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA170AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 100mA | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 0,09115 € | 319,02 € |
7 000 | 0,08386 € | 587,02 € |
10 500 | 0,08012 € | 841,26 € |
17 500 | 0,07589 € | 1 328,08 € |
24 500 | 0,07338 € | 1 797,81 € |
35 000 | 0,07206 € | 2 522,10 € |
Unit Price without VAT: | 0,09115 € |
---|---|
Unit Price with VAT: | 0,10938 € |