
SA170A | |
---|---|
DigiKey Part Number | SA170ATR-ND - Tape & Reel (TR) SA170ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA170A |
Description | TVS DIODE 170VWM 275VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA170A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,30800 € | 3,08 € |
100 | 0,21020 € | 21,02 € |
500 | 0,16384 € | 81,92 € |
1 000 | 0,13639 € | 136,39 € |
2 000 | 0,13401 € | 268,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,12095 € | 483,80 € |
8 000 | 0,11853 € | 948,24 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,50400 € |