
P4KE200AH | |
|---|---|
DigiKey Part Number | 1801-P4KE200AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE200AH |
Description | TVS DIODE 171VWM 274VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.51A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | P4KE200AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.51A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05899 € | 294,95 € |
| 10 000 | 0,05413 € | 541,30 € |
| 15 000 | 0,05164 € | 774,60 € |
| 25 000 | 0,04882 € | 1 220,50 € |
| 35 000 | 0,04714 € | 1 649,90 € |
| 50 000 | 0,04550 € | 2 275,00 € |
| 125 000 | 0,04503 € | 5 628,75 € |
| Unit Price without VAT: | 0,05899 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |








