Parametric Equivalent
Parametric Equivalent

HS3D-K M6G | |
|---|---|
DigiKey Part Number | 1801-HS3D-KM6GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3D-K M6G |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | HS3D-K M6G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 53pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3D M6G | Taiwan Semiconductor Corporation | 0 | HS3DM6G-ND | 0,00000 € | Parametric Equivalent |
| HS3D R7G | Taiwan Semiconductor Corporation | 0 | HS3DR7G-ND | 0,00000 € | Parametric Equivalent |
| HS3D-K | Taiwan Semiconductor Corporation | 0 | 1801-HS3D-KTR-ND | 0,10055 € | Parametric Equivalent |
| HS3DH | Taiwan Semiconductor Corporation | 3 000 | 1801-HS3DHCT-ND | 0,68000 € | Parametric Equivalent |
| UF3D_R1_00001 | Panjit International Inc. | 642 | 3757-UF3D_R1_00001CT-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10827 € | 324,81 € |
| 6 000 | 0,09863 € | 591,78 € |
| 9 000 | 0,09463 € | 851,67 € |
| Unit Price without VAT: | 0,10827 € |
|---|---|
| Unit Price with VAT: | 0,12992 € |




