
HS3DH | |
|---|---|
DigiKey Part Number | 1801-HS3DHTR-ND - Tape & Reel (TR) 1801-HS3DHCT-ND - Cut Tape (CT) 1801-HS3DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3DH |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Supplier Device Package DO-214AB (SMC) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,27300 € | 27,30 € |
| 500 | 0,20790 € | 103,95 € |
| 1 000 | 0,18691 € | 186,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16022 € | 480,66 € |
| 6 000 | 0,14678 € | 880,68 € |
| 9 000 | 0,13992 € | 1 259,28 € |
| 15 000 | 0,13223 € | 1 983,45 € |
| 21 000 | 0,12767 € | 2 681,07 € |
| 30 000 | 0,12324 € | 3 697,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

