Taiwan Semiconductor Corporation Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 627 In Stock | 1 : 0,17000 € Cut Tape (CT) 10 000 : 0,02754 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 100mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 0603 (1608 Metric) | 0603 | -55°C ~ 150°C | ||
42 825 In Stock | 1 : 0,25000 € Cut Tape (CT) 10 000 : 0,04272 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C | ||
9 013 In Stock | 1 : 0,34000 € Cut Tape (CT) 10 000 : 0,06084 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 5 µA @ 1000 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 175°C | ||
39 154 In Stock | 1 : 0,43000 € Cut Tape (CT) 10 000 : 0,07851 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
3 306 In Stock | 1 : 0,44000 € Cut Tape (CT) 10 000 : 0,08126 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 200 V | - | - | - | Surface Mount | SOD-123W | SOD-123W | -55°C ~ 175°C | ||
23 937 In Stock | 1 : 0,46000 € Cut Tape (CT) 10 000 : 0,08622 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 1A | 950 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | 10pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
9 212 In Stock | 1 : 0,48000 € Cut Tape (CT) 10 000 : 0,08721 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
12 980 In Stock | 1 : 0,53000 € Cut Tape (CT) 3 000 : 0,10819 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 3A | - | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 10 µA @ 800 V | 60pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
39 033 In Stock | 1 : 0,71000 € Cut Tape (CT) 10 000 : 0,14504 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 600 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | SOD-123H | SOD-123HE | -55°C ~ 150°C | ||
94 054 In Stock | 1 : 0,11000 € Cut Tape (CT) 10 000 : 0,01604 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 175°C | ||
55 017 In Stock | 1 : 0,11000 € Cut Tape (CT) 10 000 : 0,01573 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 150°C | ||
19 582 In Stock | 1 : 0,11000 € Cut Tape (CT) 10 000 : 0,01543 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 90 V | 150mA | 1.2 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | 175°C (Max) | ||
15 767 In Stock | 1 : 0,11000 € Cut Tape (CT) 5 000 : 0,01936 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 150°C | ||
9 000 In Stock | 3 000 : 0,13761 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
226 985 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,01883 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | -65°C ~ 150°C | ||
85 887 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,02489 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 150°C | ||
69 007 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,02421 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 30 nA @ 25 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C | ||
55 311 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,02455 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C | ||
24 532 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,02353 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
17 940 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,02421 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C | ||
3 989 In Stock | 1 : 0,15000 € Cut Tape (CT) 3 000 : 0,02691 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 125°C | ||
35 012 In Stock | 1 : 0,17000 € Cut Tape (CT) 2 500 : 0,03139 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 54 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | Mini MELF | -65°C ~ 175°C | ||
27 160 In Stock | 1 : 0,17000 € Cut Tape (CT) 3 000 : 0,02889 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 250mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 75 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | -65°C ~ 150°C | ||
7 081 In Stock | 1 : 0,17000 € Cut Tape (CT) 8 000 : 0,02587 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 5 µA @ 30 V | 23pF @ 0V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523F | -55°C ~ 125°C | ||
4 180 In Stock | 1 : 0,17000 € Cut Tape (CT) 8 000 : 0,02587 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523F | -55°C ~ 125°C |