
FR107G | |
|---|---|
DigiKey Part Number | 1801-FR107GTR-ND - Tape & Reel (TR) 1801-FR107GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR107G |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007-G | Comchip Technology | 65 069 | 641-1312-1-ND | 0,18000 € | Similar |
| A1N4007G-G | Comchip Technology | 150 | 641-1795-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07434 € | 37,17 € |
| 1 000 | 0,06576 € | 65,76 € |
| 2 000 | 0,05850 € | 117,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05062 € | 253,10 € |
| 10 000 | 0,04575 € | 457,50 € |
| 15 000 | 0,04326 € | 648,90 € |
| 25 000 | 0,04047 € | 1 011,75 € |
| 35 000 | 0,03881 € | 1 358,35 € |
| 50 000 | 0,03720 € | 1 860,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

