
A1N4007G-G | |
|---|---|
DigiKey Part Number | 641-1795-1-ND - Cut Tape (CT) 641-1795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A1N4007G-G |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08960 € | 8,96 € |
| 500 | 0,06592 € | 32,96 € |
| 1 000 | 0,05825 € | 58,25 € |
| 2 000 | 0,05178 € | 103,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04686 € | 234,30 € |
| 10 000 | 0,04040 € | 404,00 € |
| 15 000 | 0,03818 € | 572,70 € |
| 25 000 | 0,03568 € | 892,00 € |
| 35 000 | 0,03420 € | 1 197,00 € |
| 50 000 | 0,03387 € | 1 693,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

