Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

510BBA80M0000BAG | |
|---|---|
DigiKey Part Number | 863-510BBA80M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA80M0000BAG |
Description | XTAL OSC XO 80.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA80M0000BAG | Skyworks Solutions Inc. | 0 | 863-510BBA80M0000BAG-ND | 5,25000 € | Parametric Equivalent |
| 510BBA80M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510BBA80M0000BAGR-ND | 5,25000 € | Parametric Equivalent |
| 511BBA80M0000BAG | Skyworks Solutions Inc. | 0 | 863-511BBA80M0000BAG-ND | 5,25000 € | Parametric Equivalent |
| 511BBA80M0000BAGR | Skyworks Solutions Inc. | 0 | 863-511BBA80M0000BAGR-ND | 5,25000 € | Parametric Equivalent |
| 511BBB80M0000BAG | Skyworks Solutions Inc. | 0 | 863-511BBB80M0000BAG-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,56100 € | 45,61 € |
| 25 | 4,31400 € | 107,85 € |
| 50 | 4,13580 € | 206,79 € |
| 100 | 3,96500 € | 396,50 € |
| 250 | 3,75008 € | 937,52 € |
| 500 | 3,59554 € | 1 797,77 € |
| 1 000 | 3,44749 € | 3 447,49 € |
| 2 500 | 3,29336 € | 8 233,40 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,30000 € |






