Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL536080.000000I | |
|---|---|
DigiKey Part Number | XLL536080.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XLL536080.000000I |
Description | XTAL OSC XO 80.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUL536080.000000I | Renesas Electronics Corporation | 0 | 800-XUL536080.000000ITR-ND | 1,71234 € | Parametric Equivalent |
| 510BBA80M0000BAG | Skyworks Solutions Inc. | 0 | 863-510BBA80M0000BAG-ND | 5,25000 € | Parametric Equivalent |
| 510BBA80M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510BBA80M0000BAGR-ND | 5,25000 € | Parametric Equivalent |
| 511BBA80M0000BAG | Skyworks Solutions Inc. | 0 | 863-511BBA80M0000BAG-ND | 5,25000 € | Parametric Equivalent |
| 511BBA80M0000BAGR | Skyworks Solutions Inc. | 0 | 863-511BBA80M0000BAGR-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36956 € | 1 369,56 € |
| Unit Price without VAT: | 1,36956 € |
|---|---|
| Unit Price with VAT: | 1,64347 € |






