16YXF1000MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1 220
Unit Price: 0,75000 €
Datasheet

Direct


Rubycon
In Stock: 18 119
Unit Price: 0,62000 €
Datasheet

Upgrade


Rubycon
In Stock: 14 833
Unit Price: 0,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 3 036
Unit Price: 0,79000 €
Datasheet

Upgrade


Rubycon
In Stock: 13 103
Unit Price: 0,71000 €
Datasheet

Upgrade


Rubycon
In Stock: 269
Unit Price: 0,77000 €
Datasheet

Similar


Rubycon
In Stock: 10 396
Unit Price: 0,46000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2 978
Unit Price: 0,93000 €
Datasheet

Direct


Chemi-Con
In Stock: 297
Unit Price: 0,69000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Upgrade


TDK
In Stock: 5 953
Unit Price: 0,93000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 243
Unit Price: 1,22000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2 330
Unit Price: 0,86000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 8 937
Unit Price: 0,69000 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXF1000MEFC10X20

DigiKey Part Number
1189-1896-ND
Manufacturer
Manufacturer Product Number
16YXF1000MEFC10X20
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXF1000MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.125 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
78 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes