1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C102

DigiKey Part Number
P14398-ND
Manufacturer
Manufacturer Product Number
EEU-FR1C102
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.343 A @ 120 Hz
Ripple Current @ High Frequency
1.79 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 414
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58600 €5,86 €
500,44560 €22,28 €
2000,36420 €72,84 €
6000,31798 €190,79 €
1 0000,30066 €300,66 €
2 6000,27398 €712,35 €
5 0000,25928 €1 296,40 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,10400 €