IRFSL7537PBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 34 385
Unit Price: 1,70832 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 800
Unit Price: 1,70832 €
Datasheet
N-Channel 60 V 173A (Tc) 230W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFSL7537PBF

DigiKey Part Number
IRFSL7537PBF-ND
Manufacturer
Manufacturer Product Number
IRFSL7537PBF
Description
MOSFET N-CH 60V 173A TO262
Customer Reference
Detailed Description
N-Channel 60 V 173A (Tc) 230W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.7V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7020 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34 385 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

34 385In Stock
Ships from Rochester Electronics, LLC