
IRFSL7537PBF | |
|---|---|
DigiKey Part Number | 2156-IRFSL7537PBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRFSL7537PBF |
Description | MOSFET N-CH 60V 173A TO262 |
Customer Reference | |
Detailed Description | N-Channel 60 V 173A (Tc) 230W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7020 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-262 | |
Package / Case |
| Bulk: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,70832 € | 254,54 € |
| Unit Price without VAT: | 1,70832 € |
|---|---|
| Unit Price with VAT: | 2,04998 € |

