Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8302L2-E3-AX-N | |
|---|---|
DigiKey Part Number | 559-PS8302L2-E3-AX-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS8302L2-E3-AX-N |
Description | HI-SPD OPTOCPLR 6PIN SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SDIP Gull Wing |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8302L-AX | Renesas Electronics Corporation | 0 | 559-1563-ND | 4,42100 € | Parametric Equivalent |
| PS8302L-E3-AX | Renesas Electronics Corporation | 1 890 | 559-PS8302L-E3-AXCT-ND | 3,69000 € | Parametric Equivalent |
| PS8302L-V-E3-AX | Renesas Electronics Corporation | 2 000 | 559-PS8302L-V-E3-AXCT-ND | 3,65000 € | Parametric Equivalent |
| PS8302L2-AX | Renesas Electronics Corporation | 370 | 559-PS8302L2-AX-ND | 6,25000 € | Parametric Equivalent |
| PS8302L2-AX-K | Renesas Electronics Corporation | 0 | 559-PS8302L2-AX-KTR-ND | 4,01300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,78003 € | 3 560,06 € |
| Unit Price without VAT: | 1,78003 € |
|---|---|
| Unit Price with VAT: | 2,13604 € |



