Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8302L2-E3-AX-K | |
|---|---|
DigiKey Part Number | 559-PS8302L2-E3-AX-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS8302L2-E3-AX-K |
Description | HI-SPD OPTOCPLR 6PIN SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 300ns, 330ns | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SDIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8302L-AX | Renesas Electronics Corporation | 0 | 559-1563-ND | 4,42100 € | Parametric Equivalent |
| PS8302L-E3-AX | Renesas Electronics Corporation | 1 890 | 559-PS8302L-E3-AXCT-ND | 3,69000 € | Parametric Equivalent |
| PS8302L-V-E3-AX | Renesas Electronics Corporation | 2 000 | 559-PS8302L-V-E3-AXCT-ND | 3,65000 € | Parametric Equivalent |
| PS8302L2-AX | Renesas Electronics Corporation | 370 | 559-PS8302L2-AX-ND | 6,25000 € | Parametric Equivalent |
| PS8302L2-AX-K | Renesas Electronics Corporation | 0 | 559-PS8302L2-AX-KTR-ND | 4,01300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,59163 € | 3 183,26 € |
| 4 000 | 1,55948 € | 6 237,92 € |
| Unit Price without VAT: | 1,59163 € |
|---|---|
| Unit Price with VAT: | 1,90996 € |



