Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8302L-E3-AX

DigiKey Part Number
559-PS8302L-E3-AXTR-ND - Tape & Reel (TR)
559-PS8302L-E3-AXCT-ND - Cut Tape (CT)
559-PS8302L-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS8302L-E3-AX
Description
OPTOISOLTR 5KV 1CH TRANS 6-SDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300ns, 330ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,69000 €3,69 €
102,72200 €27,22 €
1002,15170 €215,17 €
5001,90156 €950,78 €
1 0001,82021 €1 820,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,75138 €3 502,76 €
4 0001,69318 €6 772,72 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,42800 €