
R413806115 | |
---|---|
DigiKey Part Number | 2201-R413806115-ND |
Manufacturer | |
Manufacturer Product Number | R413806115 |
Description | ATTENUATOR: SMA.86 6DB 4GHZ 2W 5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 84,56600 € | 422,83 € |
Unit Price without VAT: | 84,56600 € |
---|---|
Unit Price with VAT: | 101,47920 € |