R411806121 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 90,50800 €

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 94,53200 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 418,54000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 384,27000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 531,11000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 7
Unit Price: 105,19000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 84,51600 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 190,31000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 297,21000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 71,16000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 80,97000 €

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 93,74000 €
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: 96,18000 €

Parametric Equivalent


Amphenol XMA
In Stock: 8
Unit Price: 71,16000 €
Datasheet
R411806121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R411806121

DigiKey Part Number
2201-R411806121-ND
Manufacturer
Manufacturer Product Number
R411806121
Description
ATTENUATOR: SMA.75 6DB 18GHZ 2W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
R411806121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Box
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1105,19000 €105,19 €
1089,41700 €894,17 €
2583,82480 €2 095,62 €
5079,82860 €3 991,43 €
10078,05720 €7 805,72 €
Unit Price without VAT:105,19000 €
Unit Price with VAT:126,22800 €