
R411806000 | |
---|---|
DigiKey Part Number | 2201-R411806000-ND |
Manufacturer | |
Manufacturer Product Number | R411806000 |
Description | ATT SMA.75 6DB 15GHZ 2W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 90,56200 € | 452,81 € |
Unit Price without VAT: | 90,56200 € |
---|---|
Unit Price with VAT: | 108,67440 € |