Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9145-9513-000 | |
|---|---|
DigiKey Part Number | 2201-9145-9513-000-ND |
Manufacturer | |
Manufacturer Product Number | 9145-9513-000 |
Description | SMA / STRAIGHT JACK FEMALE PASSI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Insertion Loss 0.44dB |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9044-9513-000 | Radiall USA, Inc. | 0 | 2201-9044-9513-000-ND | 21,69600 € | Parametric Equivalent |
| 9079-9513-000 | Radiall USA, Inc. | 0 | 2201-9079-9513-000-ND | 19,43680 € | Parametric Equivalent |
| 9344-9513-001 | Radiall USA, Inc. | 0 | 2201-9344-9513-001-ND | 38,09480 € | Parametric Equivalent |
| 9504-9113-009 | Radiall USA, Inc. | 0 | 2201-9504-9113-009-ND | 17,22560 € | Parametric Equivalent |
| R125410001 | Radiall USA, Inc. | 110 | 2201-R125410001-ND | 22,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,60080 € | 890,02 € |
| Unit Price without VAT: | 35,60080 € |
|---|---|
| Unit Price with VAT: | 42,72096 € |










