
R125410001 | |
|---|---|
DigiKey Part Number | 2201-R125410001-ND |
Manufacturer | |
Manufacturer Product Number | R125410001 |
Description | SMA / UNIVERSAL SQUARE FLANGE JA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,22000 € | 22,22 € |
| 10 | 18,88700 € | 188,87 € |
| 25 | 17,70520 € | 442,63 € |
| 50 | 16,86020 € | 843,01 € |
| 100 | 16,05600 € | 1 605,60 € |
| 300 | 14,85973 € | 4 457,92 € |
| 500 | 14,33436 € | 7 167,18 € |
| Unit Price without VAT: | 22,22000 € |
|---|---|
| Unit Price with VAT: | 26,66400 € |

