Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X10GR | |
|---|---|
DigiKey Part Number | STPK6X10GR-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X10GR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X3MGR | Panduit Corp | 0 | STP28X3MGR-ND | 31,46000 € | Parametric Equivalent |
| STP6X3MGR | Panduit Corp | 0 | STP6X3MGR-ND | 32,09000 € | Parametric Equivalent |
| STP6X3MGRF2 | Panduit Corp | 4 | 298-19382-ND | 25,24000 € | Parametric Equivalent |
| STPK6X3MGR | Panduit Corp | 0 | STPK6X3MGR-ND | 31,17400 € | Parametric Equivalent |
| 1251590030 | Weidmüller | 4 | 281-4417-ND | 14,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,34700 € | 313,47 € |
| Unit Price without VAT: | 31,34700 € |
|---|---|
| Unit Price with VAT: | 37,61640 € |














