Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308453055-E | |
|---|---|
DigiKey Part Number | 1849-1308453055-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308453055-E |
Description | PATCH CORD CAT.6A AWG 26 3.0 M G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251590030 | Weidmüller | 3 | 281-4417-ND | 14,89000 € | Parametric Equivalent |
| 2170576 | LAPP | 31 | 5614-2170576-ND | 24,73000 € | Parametric Equivalent |
| 24441351 | LAPP | 180 | 5614-24441351-ND | 13,79000 € | Parametric Equivalent |
| 756-1250/1013-030 | WAGO Corporation | 0 | 2946-756-1250/1013-030-ND | 42,51000 € | Parametric Equivalent |
| 756-1250/1023-030 | WAGO Corporation | 1 | 2946-756-1250/1023-030-ND | 52,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,34100 € | 123,41 € |
| Unit Price without VAT: | 12,34100 € |
|---|---|
| Unit Price with VAT: | 14,80920 € |













