Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24441351

DigiKey Part Number
5614-24441351-ND
Manufacturer
Manufacturer Product Number
24441351
Description
ETHERLINE LAN CAT.6A 3,0 GN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,79000 €13,79 €
1011,72500 €117,25 €
2510,99040 €274,76 €
5010,46600 €523,30 €
1009,96660 €996,66 €
2509,34308 €2 335,77 €
5008,89760 €4 448,80 €
1 0008,47354 €8 473,54 €
Manufacturers Standard Package
Unit Price without VAT:13,79000 €
Unit Price with VAT:16,54800 €